Similar
Similar



STTH20R04G | |
|---|---|
DigiKey Part Number | STTH20R04G-ND |
Manufacturer | |
Manufacturer Product Number | STTH20R04G |
Description | DIODE STANDARD 400V 20A D2PAK |
Customer Reference | |
Detailed Description | Diode 400 V 20A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 20 µA @ 400 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 20 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH20R04G-TR | STMicroelectronics | 33.357 | 497-7589-1-ND | 2,12000 € | Similar |
| SDURB2040 | SMC Diode Solutions | 0 | 1655-SDURB2040TR-ND | 0,30699 € | Similar |
| SDURB2040CT | SMC Diode Solutions | 702 | 1655-SDURB2040CT-ND | 1,32000 € | Similar |



