STTH20R04FP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 0
Unit Price: 0,00000 €

Similar


IXYS
In Stock: 40
Unit Price: 2,32000 €
Datasheet
Diode 400 V 20A Through Hole TO-220FPAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH20R04FP

DigiKey Part Number
497-15807-5-ND
Manufacturer
Manufacturer Product Number
STTH20R04FP
Description
DIODE STD 400V 20A TO220FPAC
Customer Reference
Detailed Description
Diode 400 V 20A Through Hole TO-220FPAC
Datasheet
 Datasheet
EDA/CAD Models
STTH20R04FP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
20 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220FPAC
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes