
STTH20LCD06CFP | |
|---|---|
DigiKey Part Number | 497-12354-ND |
Manufacturer | |
Manufacturer Product Number | STTH20LCD06CFP |
Description | DIODE ARR GP 600V 10A TO-220FPAB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 10A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | STTH20LCD06CFP Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220FPAB |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 50 | 1,41020 € | 70,51 € |
| 100 | 1,27210 € | 127,21 € |
| 500 | 1,03036 € | 515,18 € |
| 1.000 | 0,95264 € | 952,64 € |
| 2.000 | 0,88732 € | 1.774,64 € |
| 5.000 | 0,81669 € | 4.083,45 € |
| 10.000 | 0,80847 € | 8.084,70 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

