
STTH20L03CT | |
|---|---|
DigiKey Part Number | 497-13175-ND |
Manufacturer | |
Manufacturer Product Number | STTH20L03CT |
Description | DIODE ARRAY GP 300V 10A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STTH20L03CT Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 26 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 300 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package TO-220 |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 50 | 0,98020 € | 49,01 € |
| 100 | 0,87900 € | 87,90 € |
| 500 | 0,70106 € | 350,53 € |
| 1.000 | 0,64387 € | 643,87 € |
| 2.000 | 0,59577 € | 1.191,54 € |
| 5.000 | 0,54375 € | 2.718,75 € |
| 10.000 | 0,51162 € | 5.116,20 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

