Similar

STTH200W03TV1 | |
|---|---|
DigiKey Part Number | 497-13400-ND |
Manufacturer | |
Manufacturer Product Number | STTH200W03TV1 |
Description | DIODE MODULE GP 300V 100A ISOTOP |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 300 V 100A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 300 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Standard | Package / Case SOT-227-4, miniBLOC |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package ISOTOP |
Current - Average Rectified (Io) (per Diode) 100A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT2X101D30J | Microchip Technology | 0 | APT2X101D30J-ND | 24,64550 € | Similar |


