Parametric Equivalent

STTH200L04TV1 | |
|---|---|
DigiKey Part Number | 497-6089-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH200L04TV1 |
Description | DIODE MODULE GP 400V 120A ISOTOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 400 V 120A Chassis Mount ISOTOP |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 100 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 400 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Standard | Package / Case ISOTOP |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package ISOTOP® |
Current - Average Rectified (Io) (per Diode) 120A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH20004TV1 | STMicroelectronics | 47 | 497-7587-5-ND | 23,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,43000 € | 23,43 € |
| 10 | 17,04100 € | 170,41 € |
| 100 | 13,54060 € | 1.354,06 € |
| Unit Price without VAT: | 23,43000 € |
|---|---|
| Unit Price with VAT: | 27,88170 € |


