STTH2006W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 15.051
Unit Price: 1,95000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,48000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,80000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 13,59000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 6,49000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 9,67000 €
Datasheet

Similar


IXYS
In Stock: 476
Unit Price: 6,70000 €
Datasheet

Similar


IXYS
In Stock: 168
Unit Price: 6,45000 €
Datasheet

Similar


IXYS
In Stock: 596
Unit Price: 9,84000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 0,60577 €
Datasheet
Diode 600 V 20A Through Hole DO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH2006W

DigiKey Part Number
497-6082-5-ND
Manufacturer
Manufacturer Product Number
STTH2006W
Description
DIODE STANDARD 600V 20A DO247
Customer Reference
Detailed Description
Diode 600 V 20A Through Hole DO-247
Datasheet
 Datasheet
EDA/CAD Models
STTH2006W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
70 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
25 µA @ 600 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-247
Current - Average Rectified (Io)
20A
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 20 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT30D60BGMicrochip Technology15.051APT30D60BG-ND1,95000 €Similar
APT40DQ60BGMicrochip Technology0APT40DQ60BG-ND1,48000 €Similar
APT60D60BGMicrochip Technology0APT60D60BG-ND2,80000 €Similar
DSEI120-06AIXYS0DSEI120-06A-ND13,59000 €Similar
DSEI30-06AIXYS0DSEI30-06A-ND6,49000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes