STTH2003CG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 1,89143 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 6,09000 €
Datasheet

Similar


onsemi
In Stock: 6.065
Unit Price: 1,64000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 929
Unit Price: 2,75000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.009
Unit Price: 2,28000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 780
Unit Price: 1,26000 €
Datasheet
Diode Array 1 Pair Common Cathode 300 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 300 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK PKG

STTH2003CG

DigiKey Part Number
497-12802-5-ND
Manufacturer
Manufacturer Product Number
STTH2003CG
Description
DIODE ARRAY GP 300V 10A D2PAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 300 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
STTH2003CG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
20 µA @ 300 V
Operating Temperature - Junction
175°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types