Similar



STTH2002G | |
|---|---|
DigiKey Part Number | STTH2002G-ND |
Manufacturer | |
Manufacturer Product Number | STTH2002G |
Description | DIODE STANDARD 200V 20A D2PAK |
Customer Reference | |
Detailed Description | Diode 200 V 20A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 40 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 20 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH2002G-TR | STMicroelectronics | 1.803 | 497-5761-1-ND | 1,82000 € | Similar |


