


STTH2002CG-TR | |
|---|---|
DigiKey Part Number | 497-3761-2-ND - Tape & Reel (TR) 497-3761-1-ND - Cut Tape (CT) 497-3761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH2002CG-TR |
Description | DIODE ARRAY GP 200V 15A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STTH2002CG-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 27 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,14900 € | 11,49 € |
| 100 | 0,77540 € | 77,54 € |
| 500 | 0,61534 € | 307,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56385 € | 563,85 € |
| 2.000 | 0,52054 € | 1.041,08 € |
| 3.000 | 0,49847 € | 1.495,41 € |
| 5.000 | 0,47369 € | 2.368,45 € |
| 7.000 | 0,45901 € | 3.213,07 € |
| 10.000 | 0,44475 € | 4.447,50 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

