
ACS120-7SB-TR | |
|---|---|
DigiKey Part Number | 497-6099-2-ND - Tape & Reel (TR) 497-6099-1-ND - Cut Tape (CT) 497-6099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS120-7SB-TR |
Description | TRIAC SENS GATE 700V 2A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 700 V 2 A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | ACS120-7SB-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 700 V | |
Current - On State (It (RMS)) (Max) | 2 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 20A, 11A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 45 mA | |
Configuration | Single | |
Operating Temperature | -30°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,93000 € | 9,30 € |
| 100 | 0,62300 € | 62,30 € |
| 500 | 0,49124 € | 245,62 € |
| 1.000 | 0,44885 € | 448,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39613 € | 990,32 € |
| 5.000 | 0,36816 € | 1.840,80 € |
| 7.500 | 0,35489 € | 2.661,67 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

