
STTH1R02QRL | |
|---|---|
DigiKey Part Number | 497-7586-2-ND - Tape & Reel (TR) 497-7586-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STTH1R02QRL |
Description | DIODE STANDARD 200V 1.5A DO15 |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | STTH1R02QRL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 3 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-15 |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH1R02A | STMicroelectronics | 43 | 497-5254-1-ND | 0,43000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,14580 € | 14,58 € |
| 500 | 0,10866 € | 54,33 € |
| 1.000 | 0,09666 € | 96,66 € |
| 2.000 | 0,08654 € | 173,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,07365 € | 441,90 € |
| 12.000 | 0,06716 € | 805,92 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

