
STTH1R02A | |
|---|---|
DigiKey Part Number | 497-5254-2-ND - Tape & Reel (TR) 497-5254-1-ND - Cut Tape (CT) 497-5254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH1R02A |
Description | DIODE STANDARD 200V 1.5A SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | STTH1R02A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 3 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGF1A | onsemi | 3.873 | EGF1ACT-ND | 0,79000 € | Similar |
| RS2DA-13-F | Diodes Incorporated | 0 | RS2DA-FDITR-ND | 0,15117 € | Similar |
| S1B-13-F | Diodes Incorporated | 233.115 | S1B-FDICT-ND | 0,20000 € | Similar |
| S2DA-13-F | Diodes Incorporated | 4.148 | S2DA-FDICT-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26700 € | 2,67 € |
| 100 | 0,16880 € | 16,88 € |
| 500 | 0,12638 € | 63,19 € |
| 1.000 | 0,11269 € | 112,69 € |
| 2.000 | 0,10114 € | 202,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08862 € | 443,10 € |
| 10.000 | 0,08088 € | 808,80 € |
| 15.000 | 0,07694 € | 1.154,10 € |
| 25.000 | 0,07250 € | 1.812,50 € |
| 35.000 | 0,06988 € | 2.445,80 € |
| 50.000 | 0,06733 € | 3.366,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |





