


STTH1602CG-TR | |
|---|---|
DigiKey Part Number | 497-7583-2-ND - Tape & Reel (TR) 497-7583-1-ND - Cut Tape (CT) 497-7583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH1602CG-TR |
Description | DIODE ARRAY GP 200V 10A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STTH1602CG-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 26 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 6 µA @ 200 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,02800 € | 10,28 € |
| 100 | 0,69010 € | 69,01 € |
| 500 | 0,54500 € | 272,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49832 € | 498,32 € |
| 2.000 | 0,45906 € | 918,12 € |
| 3.000 | 0,43905 € | 1.317,15 € |
| 5.000 | 0,41658 € | 2.082,90 € |
| 7.000 | 0,40327 € | 2.822,89 € |
| 10.000 | 0,39034 € | 3.903,40 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |




