Diode 600 V 15A Through Hole DO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH15RQ06W

DigiKey Part Number
497-17599-ND
Manufacturer
Manufacturer Product Number
STTH15RQ06W
Description
DIODE STANDARD 600V 15A DO247
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 600 V 15A Through Hole DO-247
Datasheet
 Datasheet
EDA/CAD Models
STTH15RQ06W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
2.95 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
20 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-247
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,28000 €2,28 €
300,97233 €29,17 €
1200,96650 €115,98 €
5100,90137 €459,70 €
1.0200,83262 €849,27 €
2.0100,75593 €1.519,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,28000 €
Unit Price with VAT:2,71320 €