Similar
Similar
Similar

STTH15RQ06GY-TR | |
|---|---|
DigiKey Part Number | 497-17598-2-ND - Tape & Reel (TR) 497-17598-1-ND - Cut Tape (CT) 497-17598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH15RQ06GY-TR |
Description | DIODE STANDARD 600V 15A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH15RQ06GY-TR Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 15A | Supplier Device Package D2PAK |
Voltage - Forward (Vf) (Max) @ If 2.95 V @ 15 A | Operating Temperature - Junction -40°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSEI19-06AS-TUB | IXYS | 0 | DSEI19-06AS-TUB-ND | 1,72309 € | Similar |
| DSEI8-06AS-TUB | IXYS | 0 | DSEI8-06AS-TUB-ND | 1,42507 € | Similar |
| IDB15E60ATMA1 | Infineon Technologies | 0 | IDB15E60ATMA1-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,39400 € | 13,94 € |
| 100 | 0,95030 € | 95,03 € |
| 500 | 0,76040 € | 380,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69937 € | 699,37 € |
| 2.000 | 0,64804 € | 1.296,08 € |
| 3.000 | 0,62189 € | 1.865,67 € |
| 5.000 | 0,59252 € | 2.962,60 € |
| 7.000 | 0,57514 € | 4.025,98 € |
| 10.000 | 0,56200 € | 5.620,00 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |



