
STTH15AC06CFP | |
|---|---|
DigiKey Part Number | 497-14284-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH15AC06CFP |
Description | DIODE ARR GP 600V 7.5A TO220FPAB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 7.5A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | STTH15AC06CFP Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220FPAB |
Current - Average Rectified (Io) (per Diode) 7.5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.9 V @ 7.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH16L06CFP | STMicroelectronics | 353 | 497-4405-5-ND | 2,20000 € | MFR Recommended |
| DSEC29-06AC | IXYS | 0 | DSEC29-06AC-ND | 9,55000 € | Similar |
| DSEC59-06BC | IXYS | 0 | DSEC59-06BC-ND | 7,00880 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 50 | 0,82840 € | 41,42 € |
| 100 | 0,74070 € | 74,07 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

