
STTH152RL | |
|---|---|
DigiKey Part Number | STTH152RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STTH152RL |
Description | DIODE STANDARD 200V 1.5A DO15 |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Through Hole DO-15 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 32 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1.5 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-15 |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5393-E3/54 | Vishay General Semiconductor - Diodes Division | 25.167 | 1N5393-E3/54GICT-ND | 0,48000 € | Similar |
| GP15D-E3/54 | Vishay General Semiconductor - Diodes Division | 3.990 | GP15D-E3/54GICT-ND | 1,61000 € | Similar |
| GP15D-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | GP15D-E3/73-ND | 0,45770 € | Similar |



