Similar

STTH1302CT | |
|---|---|
DigiKey Part Number | STTH1302CT-ND |
Manufacturer | |
Manufacturer Product Number | STTH1302CT |
Description | DIODE ARRAY GP 200V 6.5A TO-220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 6.5A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STTH1302CT Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 25 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 6 µA @ 200 V |
Part Status Obsolete | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220 |
Current - Average Rectified (Io) (per Diode) 6.5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 6.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH30R06CW | STMicroelectronics | 585 | 497-5411-5-ND | 3,56000 € | Similar |


