


STTH1212G-TR | |
|---|---|
DigiKey Part Number | 497-6094-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STTH1212G-TR |
Description | DIODE STANDARD 1200V 12A D2PAK |
Customer Reference | |
Detailed Description | Diode 1200 V 12A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 100 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 1200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) 12A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 2.2 V @ 12 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH1512G | STMicroelectronics | 1.644 | 497-6095-5-ND | 2,98000 € | Similar |


