STTH1210G-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 681
Unit Price: 2,60000 €
Datasheet
Diode 1000 V 12A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 12A Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STTH1210G-TR

DigiKey Part Number
497-6093-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STTH1210G-TR
Description
DIODE STANDARD 1000V 12A D2PAK
Customer Reference
Detailed Description
Diode 1000 V 12A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
2 V @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
90 ns
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types