STTH1202DI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 331
Unit Price: 1,21000 €
Datasheet

Similar


onsemi
In Stock: 2.154
Unit Price: 0,77000 €
Datasheet

Similar


IXYS
In Stock: 146
Unit Price: 1,85000 €
Datasheet

Similar


IXYS
In Stock: 90
Unit Price: 2,06000 €
Datasheet

Similar


onsemi
In Stock: 2.911
Unit Price: 0,83000 €
Datasheet

Similar


onsemi
In Stock: 2.955
Unit Price: 0,87000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,29471 €
Datasheet

Similar


onsemi
In Stock: 755
Unit Price: 0,52000 €
Datasheet
Diode 200 V 12A Through Hole TO-220AC ins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH1202DI

DigiKey Part Number
497-7578-5-ND
Manufacturer
Manufacturer Product Number
STTH1202DI
Description
DIODE STD 200V 12A TO220AC INS
Customer Reference
Detailed Description
Diode 200 V 12A Through Hole TO-220AC ins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC ins
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes