
STTH12012TV1 | |
|---|---|
DigiKey Part Number | 497-7576-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH12012TV1 |
Description | DIODE MODULE GP 1200V 60A ISOTOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 1200 V 60A Chassis Mount ISOTOP |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 125 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 30 µA @ 1200 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Standard | Package / Case ISOTOP |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package ISOTOP® |
Current - Average Rectified (Io) (per Diode) 60A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.25 V @ 60 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,74000 € | 21,74 € |
| 10 | 15,75100 € | 157,51 € |
| 100 | 12,37980 € | 1.237,98 € |
| 500 | 12,34470 € | 6.172,35 € |
| Unit Price without VAT: | 21,74000 € |
|---|---|
| Unit Price with VAT: | 25,87060 € |

