


STTH10R04G-TR | |
|---|---|
DigiKey Part Number | 497-7575-2-ND - Tape & Reel (TR) 497-7575-1-ND - Cut Tape (CT) 497-7575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH10R04G-TR |
Description | DIODE STANDARD 400V 10A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 10A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH10R04G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,42700 € | 4,27 € |
| 100 | 0,40560 € | 40,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36932 € | 369,32 € |
| 2.000 | 0,34829 € | 696,58 € |
| 3.000 | 0,32602 € | 978,06 € |
| 5.000 | 0,30582 € | 1.529,10 € |
| 7.000 | 0,30378 € | 2.126,46 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |








