
STTH10R04FP | |
|---|---|
DigiKey Part Number | STTH10R04FP-ND |
Manufacturer | |
Manufacturer Product Number | STTH10R04FP |
Description | DIODE STD 400V 10A TO220FPAC |
Customer Reference | |
Detailed Description | Diode 400 V 10A Through Hole TO-220FPAC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 40 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-220FPAC |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 10 A | Base Product Number |

