
STTH10R04D | |
|---|---|
DigiKey Part Number | 497-7574-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH10R04D |
Description | DIODE STANDARD 400V 10A TO220AC |
Customer Reference | |
Detailed Description | Diode 400 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 40 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPG10I400PA | IXYS | 50 | DPG10I400PA-ND | 3,17000 € | Similar |
| MUR1540G | onsemi | 847 | MUR1540GOS-ND | 1,98000 € | Similar |
| MUR840G | onsemi | 0 | MUR840GOS-ND | 1,64000 € | Similar |
| SDUR1040 | SMC Diode Solutions | 979 | 1655-SDUR1040-ND | 1,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,00800 € | 10,08 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

