STTH108RL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.139
Unit Price: 0,44000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,07460 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16.148
Unit Price: 0,44000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,23763 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,03679 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,11210 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,53734 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.571
Unit Price: 1,95000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13.747
Unit Price: 0,70000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 27.761
Unit Price: 0,34000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,05591 €
Datasheet

Similar


onsemi
In Stock: 8.661
Unit Price: 0,41000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,23763 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.900
Unit Price: 0,50000 €
Datasheet
Diode 800 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH108RL

DigiKey Part Number
STTH108RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STTH108RL
Description
DIODE STANDARD 800V 1A DO41
Customer Reference
Detailed Description
Diode 800 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.65 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types