
STTH108 | |
|---|---|
DigiKey Part Number | 497-14737-1-ND - Cut Tape (CT) 497-14737-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STTH108 |
Description | DIODE STANDARD 800V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | STTH108 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.65 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH110RL | STMicroelectronics | 3.976 | 497-18874-1-ND | 0,43000 € | MFR Recommended |
| 1N4006-E3/53 | Vishay General Semiconductor - Diodes Division | 0 | 1N4006-E3/53-ND | 0,08272 € | Similar |
| 1N4006-E3/54 | Vishay General Semiconductor - Diodes Division | 9.950 | 1N4006-E3/54GICT-ND | 0,48000 € | Similar |
| 1N4248GP-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1N4248GP-E3/73-ND | 0,27865 € | Similar |
| EGP10K | onsemi | 8.591 | EGP10KCT-ND | 0,55000 € | Similar |







