
STTH1008DTI | |
|---|---|
DigiKey Part Number | 497-15158-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH1008DTI |
Description | DIODE ARRAY GP 800V 10A TO-220AC |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 800 V 10A Through Hole TO-220-2 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 55 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 20 µA @ 800 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-2 |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.5 V @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH810DI | STMicroelectronics | 258 | 497-5163-5-ND | 1,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

