Diode 400 V 10A Through Hole TO-220FPAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH1004SB-TR

DigiKey Part Number
497-STTH1004SB-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STTH1004SB-TR
Description
DIODE STD 400V 10A TO220FPAC
Customer Reference
Detailed Description
Diode 400 V 10A Through Hole TO-220FPAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
140 ns
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220FPAC
Operating Temperature - Junction
175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.