Similar

STTH1004FP | |
|---|---|
DigiKey Part Number | 497-STTH1004FP-ND |
Manufacturer | |
Manufacturer Product Number | STTH1004FP |
Description | DIODE STD 400V 10A TO220FPAC |
Customer Reference | |
Detailed Description | Diode 400 V 10A Through Hole TO-220FPAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 140 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220FPAC | |
Operating Temperature - Junction | 175°C | |
Base Product Number |


