
STTH1003SBY-TR | |
|---|---|
DigiKey Part Number | 497-13433-2-ND - Tape & Reel (TR) 497-13433-1-ND - Cut Tape (CT) 497-13433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH1003SBY-TR |
Description | DIODE STANDARD 300V 10A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 10A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH1003SBY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,45900 € | 4,59 € |
| 100 | 0,43900 € | 43,90 € |
| 500 | 0,34126 € | 170,63 € |
| 1.000 | 0,30980 € | 309,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24426 € | 610,65 € |
| 5.000 | 0,23093 € | 1.154,65 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |




