
STTH1002CBY-TR | |
|---|---|
DigiKey Part Number | 497-12350-2-ND - Tape & Reel (TR) 497-12350-1-ND - Cut Tape (CT) 497-12350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH1002CBY-TR |
Description | DIODE ARRAY GP 200V 8A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 8A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | STTH1002CBY-TR Models |
Category | Reverse Recovery Time (trr) 25 ns |
Manufacturer STMicroelectronics | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -40°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Average Rectified (Io) (per Diode) 8A | Supplier Device Package DPAK |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,57900 € | 5,79 € |
| 100 | 0,37780 € | 37,78 € |
| 500 | 0,29128 € | 145,64 € |
| 1.000 | 0,26339 € | 263,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23320 € | 583,00 € |
| 5.000 | 0,21454 € | 1.072,70 € |
| 7.500 | 0,20502 € | 1.537,65 € |
| 12.500 | 0,19434 € | 2.429,25 € |
| 17.500 | 0,18801 € | 3.290,18 € |
| 25.000 | 0,18186 € | 4.546,50 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

