Similar
Similar

STTA812D | |
|---|---|
DigiKey Part Number | STTA812D-ND |
Manufacturer | |
Manufacturer Product Number | STTA812D |
Description | DIODE STANDARD 1200V 8A TO220AC |
Customer Reference | |
Detailed Description | Diode 1200 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STTA812D Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 100 ns |
Series | Current - Reverse Leakage @ Vr 100 µA @ 1200 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 1200 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.2 V @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSEI20-12A | IXYS | 3.822 | DSEI20-12A-ND | 5,79000 € | Similar |
| DSEP29-12A | IXYS | 1.439 | DSEP29-12A-ND | 5,75000 € | Similar |
| DSEP8-12A | IXYS | 50 | DSEP8-12A-ND | 3,29000 € | Similar |


