STTA806G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.068
Unit Price: 0,96000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 0,34829 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.291
Unit Price: 1,51000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,93874 €
Datasheet
Diode 600 V 8A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 8A Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STTA806G

DigiKey Part Number
STTA806G-ND
Manufacturer
Manufacturer Product Number
STTA806G
Description
DIODE STANDARD 600V 8A D2PAK
Customer Reference
Detailed Description
Diode 600 V 8A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
52 ns
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types