Diode 1200 V 5A Through Hole TO-220FPAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTA512FP

DigiKey Part Number
497-4402-5-ND
Manufacturer
Manufacturer Product Number
STTA512FP
Description
DIODE STD 1200V 5A TO220FPAC
Customer Reference
Detailed Description
Diode 1200 V 5A Through Hole TO-220FPAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
95 ns
Series
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Packaging
Tube
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
TO-220FPAC
Voltage - DC Reverse (Vr) (Max)
1200 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
2.2 V @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.