
STTA512B | |
|---|---|
DigiKey Part Number | STTA512B-ND |
Manufacturer | |
Manufacturer Product Number | STTA512B |
Description | DIODE STANDARD 1200V 5A DPAK |
Customer Reference | |
Detailed Description | Diode 1200 V 5A Surface Mount DPAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 95 ns |
Series | Current - Reverse Leakage @ Vr 100 µA @ 1200 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DPAK |
Voltage - DC Reverse (Vr) (Max) 1200 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.2 V @ 5 A |

