Similar
Similar
Similar
Similar
Similar
Similar
Similar

STTA506B | |
|---|---|
DigiKey Part Number | STTA506B-ND |
Manufacturer | |
Manufacturer Product Number | STTA506B |
Description | DIODE STANDARD 600V 5A DPAK |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STTA506B Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Series | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DPAK |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURHD560W1T4G | onsemi | 2.507 | MURHD560W1T4GOSCT-ND | 2,71000 € | Similar |
| VS-12EWH06FN-M3 | Vishay General Semiconductor - Diodes Division | 2.004 | VS-12EWH06FN-M3-ND | 2,13000 € | Similar |
| VS-12EWH06FNTRL-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-12EWH06FNTRL-M3-ND | 0,68099 € | Similar |
| VS-12EWH06FNTRR-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-12EWH06FNTRR-M3-ND | 0,57658 € | Similar |
| VS-5EWX06FNTRR-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-5EWX06FNTRR-M3-ND | 0,44828 € | Similar |



