
STTA2512P | |
|---|---|
DigiKey Part Number | STTA2512P-ND |
Manufacturer | |
Manufacturer Product Number | STTA2512P |
Description | DIODE ARRAY GP 1200V 25A SOD-93 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 1200 V 25A Through Hole SOD-93-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 25 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 110 ns | |
Current - Reverse Leakage @ Vr | 150 µA @ 480 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | SOD-93-2 | |
Supplier Device Package | SOD-93-2 | |
Base Product Number |

