Similar

STTA2006P | |
|---|---|
DigiKey Part Number | 497-2684-5-ND |
Manufacturer | |
Manufacturer Product Number | STTA2006P |
Description | DIODE STANDARD 600V 20A SOD932 |
Customer Reference | |
Detailed Description | Diode 600 V 20A Through Hole SOD-93-2 |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 60 ns |
Series | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package SOD-93-2 |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 20A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH30R06PI | STMicroelectronics | 15 | 497-4632-5-ND | 4,38000 € | Similar |


