


STTA1206G-TR | |
|---|---|
DigiKey Part Number | STTA1206G-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STTA1206G-TR |
Description | DIODE STANDARD 600V 12A D2PAK |
Customer Reference | |
Detailed Description | Diode 600 V 12A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 55 ns |
Series | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 12A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 12 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH12R06G-TR | STMicroelectronics | 1.683 | 497-5253-1-ND | 1,75000 € | Similar |
| VS-ETL1506S-M3 | Vishay General Semiconductor - Diodes Division | 3.491 | VS-ETL1506S-M3-ND | 2,60000 € | Similar |
| VS-ETL1506STRLHM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-ETL1506STRLHM3-ND | 0,92708 € | Similar |



