Similar
Similar

STT2PF60L | |
|---|---|
DigiKey Part Number | 497-8045-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STT2PF60L |
Description | MOSFET P-CH 60V 2A SOT23-6 |
Customer Reference | |
Detailed Description | P-Channel 60 V 2A (Tc) 1.6W (Tc) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | STT2PF60L Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7 nC @ 10 V |
Series | Vgs (Max) ±15V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 313 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 1.6W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-23-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 250mOhm @ 1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXMP10A17E6TA | Diodes Incorporated | 5.109 | ZXMP10A17E6CT-ND | 1,27000 € | Similar |
| ZXMP6A17E6TA | Diodes Incorporated | 2.715 | ZXMP6A17E6CT-ND | 0,81000 € | Similar |



