
STSR2PMCD-TR | |
|---|---|
DigiKey Part Number | 497-5405-2-ND - Tape & Reel (TR) 497-5405-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STSR2PMCD-TR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer STMicroelectronics | Current - Peak Output (Source, Sink) 2A, 3.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Type Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 40ns, 30ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,56600 € | 25,66 € |
| 25 | 2,35760 € | 58,94 € |
| 100 | 2,12920 € | 212,92 € |
| 250 | 2,02012 € | 505,03 € |
| 500 | 1,95442 € | 977,21 € |
| 1.000 | 1,90032 € | 1.900,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,78954 € | 4.473,85 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |

