
STSR2PCD | |
|---|---|
DigiKey Part Number | 497-5404-5-ND |
Manufacturer | |
Manufacturer Product Number | STSR2PCD |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STSR2PCD Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer STMicroelectronics | Current - Peak Output (Source, Sink) 2A, 3.5A |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 40ns, 30ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |

