
STSPIN9P22TR | |
|---|---|
DigiKey Part Number | 497-STSPIN9P22TR-ND - Tape & Reel (TR) 497-STSPIN9P22TRCT-ND - Cut Tape (CT) 497-STSPIN9P22TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSPIN9P22TR |
Description | 75V HIGH-CURRENT FULL-BRIDGE ADV |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 55-VFQFPN (9x7) |
Datasheet | Datasheet |
Category | Technology Power MOSFET |
Manufacturer STMicroelectronics | Applications General Purpose |
Series | Current - Output 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 7V ~ 75V |
Part Status Active | Voltage - Load 7V ~ 75V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC), Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 55-VFQFN Exposed Pad |
Output Configuration Half Bridge (2) | Supplier Device Package 55-VFQFPN (9x7) |
Interface Logic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 10 | 3,41500 € | 34,15 € |
| 25 | 3,14880 € | 78,72 € |
| 100 | 2,85650 € | 285,65 € |
| 250 | 2,73072 € | 682,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,49107 € | 6.227,68 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,33120 € |



