
STSPIN9P18TR | |
|---|---|
DigiKey Part Number | 497-STSPIN9P18TR-ND - Tape & Reel (TR) 497-STSPIN9P18TRCT-ND - Cut Tape (CT) 497-STSPIN9P18TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSPIN9P18TR |
Description | 75V HIGH-CURRENT HALF-BRIDGE ADV |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS 49-VFQFPN (7x7) |
Datasheet | Datasheet |
Category | Technology NMOS |
Manufacturer STMicroelectronics | Applications General Purpose |
Series | Current - Output 10A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 7V ~ 15V |
Part Status Active | Voltage - Load 7V ~ 75V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 49-VFQFN Exposed Pad |
Output Configuration Half Bridge | Supplier Device Package 49-VFQFPN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,67300 € | 26,73 € |
| 25 | 2,45760 € | 61,44 € |
| 100 | 2,22040 € | 222,04 € |
| 250 | 2,10736 € | 526,84 € |
| 500 | 2,09720 € | 1.048,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,92390 € | 4.809,75 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

