New Product
49 VFQFPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STSPIN9P15TR

DigiKey Part Number
497-STSPIN9P15TR-ND - Tape & Reel (TR)
497-STSPIN9P15TRCT-ND - Cut Tape (CT)
497-STSPIN9P15TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STSPIN9P15TR
Description
75V HIGH-CURRENT HALF-BRIDGE ADV
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS 49-VFQFPN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge
Interface
-
Technology
NMOS
Step Resolution
-
Applications
General Purpose
Current - Output
10A
Voltage - Supply
7V ~ 15V
Voltage - Load
7V ~ 75V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
49-VFQFN Exposed Pad
Supplier Device Package
49-VFQFPN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,46000 €3,46 €
102,61600 €26,16 €
252,40520 €60,13 €
1002,17310 €217,31 €
2502,06244 €515,61 €
5001,99574 €997,87 €
1.0001,94085 €1.940,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,88289 €4.707,22 €
Manufacturers Standard Package
Unit Price without VAT:3,46000 €
Unit Price with VAT:4,11740 €