
STSPIN9P11TR | |
|---|---|
DigiKey Part Number | 497-STSPIN9P11TR-ND - Tape & Reel (TR) 497-STSPIN9P11TRCT-ND - Cut Tape (CT) 497-STSPIN9P11TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSPIN9P11TR |
Description | 75V HIGH-CURRENT HALF-BRIDGE ADV |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS 49-VFQFPN (7x7) |
Datasheet | Datasheet |
Category | Technology NMOS |
Manufacturer STMicroelectronics | Applications General Purpose |
Series | Current - Output 10A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 7V ~ 15V |
Part Status Active | Voltage - Load 7V ~ 75V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 49-VFQFN Exposed Pad |
Output Configuration Half Bridge | Supplier Device Package 49-VFQFPN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 2,90500 € | 29,05 € |
| 25 | 2,67360 € | 66,84 € |
| 100 | 2,41880 € | 241,88 € |
| 250 | 2,29736 € | 574,34 € |
| 500 | 2,29382 € | 1.146,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,10031 € | 5.250,77 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |

