
STSPIN948TR | |
|---|---|
DigiKey Part Number | 497-STSPIN948TR-ND - Tape & Reel (TR) 497-STSPIN948TRCT-ND - Cut Tape (CT) 497-STSPIN948TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSPIN948TR |
Description | SCALABLE 4.5 A DUAL FULL-BRIDGE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 48-VFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STSPIN948TR Models |
Category | Technology Power MOSFET |
Manufacturer STMicroelectronics | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 4.5A |
Part Status Active | Voltage - Supply 2.8V ~ 3.6V |
Motor Type - Stepper Bipolar | Voltage - Load 5.2V ~ 58V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 48-VFQFN Exposed Pad |
Interface PWM | Supplier Device Package 48-VFQFPN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,41600 € | 24,16 € |
| 25 | 2,21800 € | 55,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,89243 € | 4.731,07 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

