
STSPIN3P23TR | |
|---|---|
DigiKey Part Number | 497-STSPIN3P23TR-ND - Tape & Reel (TR) 497-STSPIN3P23TRCT-ND - Cut Tape (CT) 497-STSPIN3P23TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSPIN3P23TR |
Description | AUTOMOTIVE MOTOR DRIVER |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS Logic 55-VFQFPN (9x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Logic | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 35A | |
Voltage - Supply | 4V ~ 16V | |
Voltage - Load | 4V ~ 16V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 55-VFQFN Exposed Pad | |
Supplier Device Package | 55-VFQFPN (9x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,27500 € | 22,75 € |
| 25 | 2,08800 € | 52,20 € |
| 100 | 1,88280 € | 188,28 € |
| 250 | 1,78488 € | 446,22 € |
| 500 | 1,72588 € | 862,94 € |
| 1.000 | 1,67731 € | 1.677,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,61733 € | 4.851,99 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

